
CX1B01461031A10C | |
|---|---|
DigiKey Part Number | 432-CX1B01461031A10C-ND |
Manufacturer | |
Manufacturer Product Number | CX1B01461031A10C |
Description | CX1B01461031A10C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A AC 300 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - DC 300 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CCC, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,85700 € | 518,57 € |
| Unit Price without VAT: | 51,85700 € |
|---|---|
| Unit Price with VAT: | 61,70983 € |

