
CX1-B0-14-660-62B-10C | |
|---|---|
DigiKey Part Number | 432-CX1-B0-14-660-62B-10C-ND |
Manufacturer | |
Manufacturer Product Number | CX1-B0-14-660-62B-10C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A AC 300 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CX1-B0-14-660-62B-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 60A | |
Voltage Rating - DC | 300 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,65500 € | 596,55 € |
| Unit Price without VAT: | 59,65500 € |
|---|---|
| Unit Price with VAT: | 70,98945 € |

