


CTBBB03 | |
|---|---|
DigiKey Part Number | 432-1124-ND |
Manufacturer | |
Manufacturer Product Number | CTBBB03 |
Description | CIR BRKR THRM 3A 250VAC 50VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cUL, UL1077, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 5 | 3,97200 € | 19,86 € |
| 10 | 3,66500 € | 36,65 € |
| 50 | 3,04000 € | 152,00 € |
| 100 | 2,80370 € | 280,37 € |
| 300 | 2,46433 € | 739,30 € |
| 500 | 2,31994 € | 1.159,97 € |
| 1.000 | 2,13636 € | 2.136,36 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

