
CTB-B-B-08-B | |
|---|---|
DigiKey Part Number | 432-CTB-B-B-08-B-ND |
Manufacturer | |
Manufacturer Product Number | CTB-B-B-08-B |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cUL, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,29110 € | 1.145,55 € |
| Unit Price without VAT: | 2,29110 € |
|---|---|
| Unit Price with VAT: | 2,72641 € |

