
CTB-B-B-03-B | |
|---|---|
DigiKey Part Number | 432-CTB-B-B-03-B-ND |
Manufacturer | |
Manufacturer Product Number | CTB-B-B-03-B |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, cUL, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,29110 € | 1.145,55 € |
| Unit Price without VAT: | 2,29110 € |
|---|---|
| Unit Price with VAT: | 2,72641 € |

