
CT2-B2-22-617-5D2-C | |
|---|---|
DigiKey Part Number | 432-CT2-B2-22-617-5D2-C-ND |
Manufacturer | |
Manufacturer Product Number | CT2-B2-22-617-5D2-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 17A 480 V AC 125 V DC Lever Panel Mount |
Category | Current Rating (Amps) 17A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,65000 € | 936,50 € |
| Unit Price without VAT: | 93,65000 € |
|---|---|
| Unit Price with VAT: | 111,44350 € |

