
CSW-00000031 | |
|---|---|
DigiKey Part Number | 432-CSW-00000031-ND |
Manufacturer | |
Manufacturer Product Number | CSW-00000031 |
Description | SWITCH SELECT 4POS SP3T 10A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 4 Position SP3T 10A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSW-00000031 Models |
Category | Voltage Rating - DC 12 V |
Manufacturer Carling Technologies | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Wire Leads with Connector |
Part Status Active | Panel Cutout Dimensions Circular - 52.00mm Dia |
Type Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SP3T | Features With Lever and Pushbutton |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Switch Function Mom-Off-Mom | Electrical Life 18,000 Cycles |
Current Rating (Amps) 10A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,69300 € | 406,93 € |
| Unit Price without VAT: | 40,69300 € |
|---|---|
| Unit Price with VAT: | 48,42467 € |

