Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CS3-P2-D2-825-A21-MT | |
|---|---|
DigiKey Part Number | 432-CS3-P2-D2-825-A21-MT-ND |
Manufacturer | |
Manufacturer Product Number | CS3-P2-D2-825-A21-MT |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 250A 480 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 250A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3-P0-D1-825-321-MT | Carling Technologies | 0 | 432-CA3-P0-D1-825-321-MT-ND | 154,27000 € | Parametric Equivalent |
| CA3-P0-D1-825-622-MT | Carling Technologies | 0 | 432-CA3-P0-D1-825-622-MT-ND | 154,27000 € | Parametric Equivalent |
| CA3-P0-D4-825-311-MT | Carling Technologies | 0 | 432-CA3-P0-D4-825-311-MT-ND | 160,76500 € | Parametric Equivalent |
| CA3-P0-D4-825-321-MT | Carling Technologies | 0 | 432-CA3-P0-D4-825-321-MT-ND | 154,27000 € | Parametric Equivalent |
| CA3-P0-D4-825-322-MT | Carling Technologies | 0 | 432-CA3-P0-D4-825-322-MT-ND | 154,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 169,89000 € | 1.698,90 € |
| Unit Price without VAT: | 169,89000 € |
|---|---|
| Unit Price with VAT: | 202,16910 € |

