Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CS3-B2-24-460-612-C | |
|---|---|
DigiKey Part Number | 432-CS3-B2-24-460-612-C-ND |
Manufacturer | |
Manufacturer Product Number | CS3-B2-24-460-612-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 6A 480 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CS3-B2-24-460-612-C Models |
Category | Current Rating (Amps) 6A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3-B0-24-460-121-C | Carling Technologies | 0 | 432-CA3-B0-24-460-121-C-ND | 109,05200 € | Parametric Equivalent |
| CA3-B0-26-460-121-C | Carling Technologies | 0 | 432-CA3-B0-26-460-121-C-ND | 109,05200 € | Parametric Equivalent |
| CA3-B0-46-460-5CC-C | Carling Technologies | 0 | 432-CA3-B0-46-460-5CC-C-ND | 122,55900 € | Parametric Equivalent |
| CA3-B2-24-460-121-C | Carling Technologies | 0 | 432-CA3-B2-24-460-121-C-ND | 114,08200 € | Parametric Equivalent |
| CB3-B0-24-460-1D1-C | Carling Technologies | 0 | 432-CB3-B0-24-460-1D1-C-ND | 109,05200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 129,28200 € | 1.292,82 € |
| Unit Price without VAT: | 129,28200 € |
|---|---|
| Unit Price with VAT: | 153,84558 € |


