
CS3-B0-46-615-612-DA | |
|---|---|
DigiKey Part Number | 432-CS3-B0-46-615-612-DA-ND |
Manufacturer | |
Manufacturer Product Number | CS3-B0-46-615-612-DA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 138,13800 € | 1.381,38 € |
| Unit Price without VAT: | 138,13800 € |
|---|---|
| Unit Price with VAT: | 164,38422 € |

