Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CS3-B0-22-610-721-C | |
|---|---|
DigiKey Part Number | 432-CS3-B0-22-610-721-C-ND |
Manufacturer | |
Manufacturer Product Number | CS3-B0-22-610-721-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3-B0-20-610-1B1-C | Carling Technologies | 0 | 432-CA3-B0-20-610-1B1-C-ND | 109,05200 € | Parametric Equivalent |
| CA3-B0-20-610-22C-C | Carling Technologies | 0 | 432-CA3-B0-20-610-22C-C-ND | 117,13700 € | Parametric Equivalent |
| CA3-B0-22-610-111-C | Carling Technologies | 0 | 432-CA3-B0-22-610-111-C-ND | 109,05200 € | Parametric Equivalent |
| CA3-B0-22-610-331-C | Carling Technologies | 0 | 432-CA3-B0-22-610-331-C-ND | 109,05200 € | Parametric Equivalent |
| CA3-B0-22-610-621-C | Carling Technologies | 0 | 432-CA3-B0-22-610-621-C-ND | 109,05200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 129,09600 € | 1.290,96 € |
| Unit Price without VAT: | 129,09600 € |
|---|---|
| Unit Price with VAT: | 153,62424 € |

