Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CS2-P2-D2-820-621-MK | |
|---|---|
DigiKey Part Number | 432-CS2-P2-D2-820-621-MK-ND |
Manufacturer | |
Manufacturer Product Number | CS2-P2-D2-820-621-MK |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 200A 480 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 200A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-P0-D2-820-321-MK | Carling Technologies | 0 | 432-CA2-P0-D2-820-321-MK-ND | 102,03600 € | Parametric Equivalent |
| CA2-P0-D2-820-A21-MK | Carling Technologies | 0 | 432-CA2-P0-D2-820-A21-MK-ND | 114,01900 € | Parametric Equivalent |
| CA2-P0-D4-820-321-MK | Carling Technologies | 0 | 432-CA2-P0-D4-820-321-MK-ND | 102,03600 € | Parametric Equivalent |
| CA2-P0-D4-820-322-MK | Carling Technologies | 0 | 432-CA2-P0-D4-820-322-MK-ND | 102,03600 € | Parametric Equivalent |
| CA2-P0-D4-820-622-MK | Carling Technologies | 0 | 432-CA2-P0-D4-820-622-MK-ND | 102,03600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 124,63600 € | 1.246,36 € |
| Unit Price without VAT: | 124,63600 € |
|---|---|
| Unit Price with VAT: | 148,31684 € |

