Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CS2-P0-D2-815-A21-MT | |
|---|---|
DigiKey Part Number | 432-CS2-P0-D2-815-A21-MT-ND |
Manufacturer | |
Manufacturer Product Number | CS2-P0-D2-815-A21-MT |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 150A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CS2-P0-D2-815-A21-MT Models |
Category | Current Rating (Amps) 150A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-P0-D1-815-311-MT | Carling Technologies | 0 | 432-CA2-P0-D1-815-311-MT-ND | 103,29300 € | Parametric Equivalent |
| CA2-P0-D1-815-321-MT | Carling Technologies | 0 | 432-CA2-P0-D1-815-321-MT-ND | 102,03600 € | Parametric Equivalent |
| CA2-P0-D2-815-321-MT | Carling Technologies | 0 | 432-CA2-P0-D2-815-321-MT-ND | 102,03600 € | Parametric Equivalent |
| CA2-P0-D2-815-A21-MT | Carling Technologies | 0 | 432-CA2-P0-D2-815-A21-MT-ND | 114,01900 € | Parametric Equivalent |
| CA2-P0-D4-815-311-MT | Carling Technologies | 0 | 432-CA2-P0-D4-815-311-MT-ND | 102,03600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 117,23600 € | 1.172,36 € |
| Unit Price without VAT: | 117,23600 € |
|---|---|
| Unit Price with VAT: | 139,51084 € |

