Parametric Equivalent

CS2-B2-12-450-422-BA | |
|---|---|
DigiKey Part Number | 432-CS2-B2-12-450-422-BA-ND |
Manufacturer | |
Manufacturer Product Number | CS2-B2-12-450-422-BA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,30200 € | 933,02 € |
| Unit Price without VAT: | 93,30200 € |
|---|---|
| Unit Price with VAT: | 111,02938 € |

