Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CS2-B0-24-630-111-E | |
|---|---|
DigiKey Part Number | 432-CS2-B0-24-630-111-E-ND |
Manufacturer | |
Manufacturer Product Number | CS2-B0-24-630-111-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 150 V DC Lever Panel Mount |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-22-630-11A-E | Carling Technologies | 0 | 432-CA2-B0-22-630-11A-E-ND | 76,30000 € | Parametric Equivalent |
| CA2-B0-24-630-121-E | Carling Technologies | 0 | 432-CA2-B0-24-630-121-E-ND | 72,06700 € | Parametric Equivalent |
| CA2-B0-24-630-12A-E | Carling Technologies | 0 | 432-CA2-B0-24-630-12A-E-ND | 76,30000 € | Parametric Equivalent |
| CA2-B0-44-630-121-E | Carling Technologies | 0 | 432-CA2-B0-44-630-121-E-ND | 75,86200 € | Parametric Equivalent |
| CA2-B0-46-630-221-E | Carling Technologies | 0 | 432-CA2-B0-46-630-221-E-ND | 75,86200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,58200 € | 825,82 € |
| Unit Price without VAT: | 82,58200 € |
|---|---|
| Unit Price with VAT: | 98,27258 € |


