Parametric Equivalent

CS2-B0-14-660-312-I | |
|---|---|
DigiKey Part Number | 432-CS2-B0-14-660-312-I-ND |
Manufacturer | |
Manufacturer Product Number | CS2-B0-14-660-312-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 480 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 60A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB2-B0-12-660-321-I | Carling Technologies | 0 | 432-CB2-B0-12-660-321-I-ND | 95,88200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 106,11800 € | 1.061,18 € |
| Unit Price without VAT: | 106,11800 € |
|---|---|
| Unit Price with VAT: | 126,28042 € |

