Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CS2-B0-14-625-112-I | |
|---|---|
DigiKey Part Number | 432-CS2-B0-14-625-112-I-ND |
Manufacturer | |
Manufacturer Product Number | CS2-B0-14-625-112-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 480 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-14-625-121-I | Carling Technologies | 0 | 432-CA2-B0-14-625-121-I-ND | 74,87300 € | Parametric Equivalent |
| CB2-B0-14-625-472-I | Carling Technologies | 0 | 432-CB2-B0-14-625-472-I-ND | 74,87300 € | Parametric Equivalent |
| CS2-B0-14-625-312-I | Carling Technologies | 0 | 432-CS2-B0-14-625-312-I-ND | 85,35100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 85,35100 € | 853,51 € |
| Unit Price without VAT: | 85,35100 € |
|---|---|
| Unit Price with VAT: | 101,56769 € |

