Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CS2-B0-14-615-112-I | |
|---|---|
DigiKey Part Number | 432-CS2-B0-14-615-112-I-ND |
Manufacturer | |
Manufacturer Product Number | CS2-B0-14-615-112-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 480 V AC 80 V DC Lever Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL1077, UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 85,35100 € | 853,51 € |
| Unit Price without VAT: | 85,35100 € |
|---|---|
| Unit Price with VAT: | 101,56769 € |

