Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CS2-B0-14-610-412-C | |
|---|---|
DigiKey Part Number | 432-CS2-B0-14-610-412-C-ND |
Manufacturer | |
Manufacturer Product Number | CS2-B0-14-610-412-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC 125 V DC Lever Panel Mount |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-14-610-121-C | Carling Technologies | 0 | 432-CA2-B0-14-610-121-C-ND | 72,06700 € | Parametric Equivalent |
| CA2-B0-14-610-321-C | Carling Technologies | 0 | 432-CA2-B0-14-610-321-C-ND | 72,06700 € | Parametric Equivalent |
| CA2-B0-14-610-721-C | Carling Technologies | 0 | 432-CA2-B0-14-610-721-C-ND | 75,43300 € | Parametric Equivalent |
| CA2-B0-16-610-321-C | Carling Technologies | 0 | 432-CA2-B0-16-610-321-C-ND | 72,06700 € | Parametric Equivalent |
| CA2-B0-16-610-3B1-C | Carling Technologies | 0 | 432-CA2-B0-16-610-3B1-C-ND | 72,06700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,58200 € | 825,82 € |
| Unit Price without VAT: | 82,58200 € |
|---|---|
| Unit Price with VAT: | 98,27258 € |


