Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CS1-B0-26-620-181-C | |
|---|---|
DigiKey Part Number | 432-CS1-B0-26-620-181-C-ND |
Manufacturer | |
Manufacturer Product Number | CS1-B0-26-620-181-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 150 V DC Lever Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-20-620-1D1-C | Carling Technologies | 0 | 432-CA1-B0-20-620-1D1-C-ND | 28,80900 € | Parametric Equivalent |
| CA1-B0-20-620-221-C | Carling Technologies | 0 | 432-CA1-B0-20-620-221-C-ND | 28,80900 € | Parametric Equivalent |
| CA1-B0-21-620-121-C | Carling Technologies | 0 | 432-CA1-B0-21-620-121-C-ND | 28,80900 € | Parametric Equivalent |
| CA1-B0-21-620-312-C | Carling Technologies | 0 | 432-CA1-B0-21-620-312-C-ND | 28,80900 € | Parametric Equivalent |
| CA1-B0-22-620-121-C | Carling Technologies | 0 | 432-CA1-B0-22-620-121-C-ND | 28,80900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,35900 € | 343,59 € |
| Unit Price without VAT: | 34,35900 € |
|---|---|
| Unit Price with VAT: | 40,88721 € |


