
CMBA-203-NNFNN-B-A | |
|---|---|
DigiKey Part Number | 432-CMBA-203-NNFNN-B-A-ND |
Manufacturer | |
Manufacturer Product Number | CMBA-203-NNFNN-B-A |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 32 V DC Automatic Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Automatic Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,67330 € | 1.336,65 € |
| Unit Price without VAT: | 2,67330 € |
|---|---|
| Unit Price with VAT: | 3,18123 € |

