


CMB05311C3NBA | |
|---|---|
DigiKey Part Number | 432-CMB05311C3NBA-ND |
Manufacturer | |
Manufacturer Product Number | CMB05311C3NBA |
Description | CIR BRKR THRM 5A 250VAC 32VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cUL, TUV, UL1077, UL1500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 5 | 6,32200 € | 31,61 € |
| 10 | 5,83300 € | 58,33 € |
| 50 | 4,83700 € | 241,85 € |
| 100 | 4,46020 € | 446,02 € |
| 300 | 3,91883 € | 1.175,65 € |
| 500 | 3,68832 € | 1.844,16 € |
| 1.000 | 3,39520 € | 3.395,20 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |

