Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB-083-11CNN-W-A | |
|---|---|
DigiKey Part Number | 432-CMB-083-11CNN-W-A-ND |
Manufacturer | |
Manufacturer Product Number | CMB-083-11CNN-W-A |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 8A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, cUL, TUV, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLB-00000184 | Carling Technologies | 0 | 432-CLB-00000184-ND | 3,03796 € | Parametric Equivalent |
| CLB-00000185 | Carling Technologies | 0 | 432-CLB-00000185-ND | 3,03796 € | Parametric Equivalent |
| CLB-00000213 | Carling Technologies | 0 | 432-CLB-00000213-ND | 3,45606 € | Parametric Equivalent |
| CLB-00000214 | Carling Technologies | 0 | 432-CLB-00000214-ND | 3,24770 € | Parametric Equivalent |
| CLB-00000310 | Carling Technologies | 0 | 432-CLB-00000310-ND | 4,40930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,43148 € | 1.215,74 € |
| Unit Price without VAT: | 2,43148 € |
|---|---|
| Unit Price with VAT: | 2,89346 € |

