Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB-073-00ENN-W-B/07 | |
|---|---|
DigiKey Part Number | 432-CMB-073-00ENN-W-B/07-ND |
Manufacturer | |
Manufacturer Product Number | CMB-073-00ENN-W-B/07 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 7A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, cUL, TUV, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLB-00000053 | Carling Technologies | 0 | 432-CLB-00000053-ND | 3,45606 € | Parametric Equivalent |
| CLB-00000065 | Carling Technologies | 0 | 432-CLB-00000065-ND | 3,45606 € | Parametric Equivalent |
| CLB-00000066 | Carling Technologies | 0 | 432-CLB-00000066-ND | 3,24770 € | Parametric Equivalent |
| CLB-00000071 | Carling Technologies | 0 | 432-CLB-00000071-ND | 3,24770 € | Parametric Equivalent |
| CLB-00000269 | Carling Technologies | 0 | 432-CLB-00000269-ND | 3,01690 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,39368 € | 1.696,84 € |
| Unit Price without VAT: | 3,39368 € |
|---|---|
| Unit Price with VAT: | 4,03848 € |

