Parametric Equivalent

CM2B224712501C | |
|---|---|
DigiKey Part Number | 432-CM2B224712501C-ND |
Manufacturer | |
Manufacturer Product Number | CM2B224712501C |
Description | CM2B224712501C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 12.5A 480 V AC 150 V DC Toggle Panel Mount |
Category | Current Rating (Amps) 12.5A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM2-B9-24-712-60A-C | Carling Technologies | 0 | 432-CM2-B9-24-712-60A-C-ND | 96,38300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 92,25200 € | 922,52 € |
| Unit Price without VAT: | 92,25200 € |
|---|---|
| Unit Price with VAT: | 109,77988 € |

