Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM2-B0-24-615-101-C | |
|---|---|
DigiKey Part Number | 432-CM2-B0-24-615-101-C-ND |
Manufacturer | |
Manufacturer Product Number | CM2-B0-24-615-101-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 480 V AC 150 V DC Toggle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CM2-B0-24-615-101-C Models |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM2-B0-20-615-201-I | Carling Technologies | 0 | 432-CM2-B0-20-615-201-I-ND | 89,86200 € | Parametric Equivalent |
| CM2-B0-24-615-20A-C | Carling Technologies | 0 | 432-CM2-B0-24-615-20A-C-ND | 91,26400 € | Parametric Equivalent |
| CM2-B0-44-615-10A-C | Carling Technologies | 0 | 432-CM2-B0-44-615-10A-C-ND | 94,97200 € | Parametric Equivalent |
| CM2-B0-44-615-30A-C | Carling Technologies | 0 | 432-CM2-B0-44-615-30A-C-ND | 94,97200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 87,10900 € | 871,09 € |
| Unit Price without VAT: | 87,10900 € |
|---|---|
| Unit Price with VAT: | 103,65971 € |

