Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLBA-123-NNFNN-B-A | |
|---|---|
DigiKey Part Number | 432-CLBA-123-NNFNN-B-A-ND |
Manufacturer | |
Manufacturer Product Number | CLBA-123-NNFNN-B-A |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 12A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, cUL, TUV, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLB-00000064 | Carling Technologies | 0 | 432-CLB-00000064-ND | 3,75508 € | Parametric Equivalent |
| CLB-00000067 | Carling Technologies | 0 | 432-CLB-00000067-ND | 3,75508 € | Parametric Equivalent |
| CLB-123-11A1B-B-A | Carling Technologies | 0 | 432-CLB-123-11A1B-B-A-ND | 3,75508 € | Parametric Equivalent |
| CLB-123-11A2N-B-A | Carling Technologies | 0 | 432-CLB-123-11A2N-B-A-ND | 3,50640 € | Parametric Equivalent |
| CLB-123-11A2N-W-A-/12 | Carling Technologies | 0 | 432-CLB-123-11A2N-W-A-/12-ND | 3,75508 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,00904 € | 1.504,52 € |
| Unit Price without VAT: | 3,00904 € |
|---|---|
| Unit Price with VAT: | 3,58076 € |


