Circuit Breaker Thermal 20A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 250 V AC 32 V DC Push to Reset Panel Mount
CLB-203-11A3N-B-A
CLB-203-11A3N-B-A
Circuit Breaker Basics - Another Teaching Moment

CLB20311A3NBA

DigiKey Part Number
432-1265-ND
Manufacturer
Manufacturer Product Number
CLB20311A3NBA
Description
CIR BRKR THRM 20A 250VAC 32VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, cUL, TUV, UL1077, UL1500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,00000 €6,00 €
54,97600 €24,88 €
104,59200 €45,92 €
503,80840 €190,42 €
1003,51200 €351,20 €
3003,08637 €925,91 €
5002,90522 €1.452,61 €
1.0002,67485 €2.674,85 €
Manufacturers Standard Package
Unit Price without VAT:6,00000 €
Unit Price with VAT:7,14000 €