
CLB10311A3NBA | |
|---|---|
DigiKey Part Number | 432-CLB10311A3NBA-ND |
Manufacturer | |
Manufacturer Product Number | CLB10311A3NBA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cUL, TUV, UL1077, UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 5 | 4,40200 € | 22,01 € |
| 10 | 4,06300 € | 40,63 € |
| 50 | 3,36920 € | 168,46 € |
| 100 | 3,10730 € | 310,73 € |
| 300 | 2,73103 € | 819,31 € |
| 500 | 2,57088 € | 1.285,44 € |
| 1.000 | 2,36725 € | 2.367,25 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |




