Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLB-403-11ANN-W-A/40 | |
|---|---|
DigiKey Part Number | 432-CLB-403-11ANN-W-A/40-ND |
Manufacturer | |
Manufacturer Product Number | CLB-403-11ANN-W-A/40 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 40A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, cUL, TUV, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLB-00000116 | Carling Technologies | 0 | 432-CLB-00000116-ND | 4,84928 € | Parametric Equivalent |
| CLB-00000119 | Carling Technologies | 0 | 432-CLB-00000119-ND | 5,03580 € | Parametric Equivalent |
| CLB-00000122 | Carling Technologies | 0 | 432-CLB-00000122-ND | 5,03580 € | Parametric Equivalent |
| CLB-00000138 | Carling Technologies | 0 | 432-CLB-00000138-ND | 4,91144 € | Parametric Equivalent |
| CLB-00000205 | Carling Technologies | 0 | 432-CLB-00000205-ND | 4,60060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,84928 € | 2.424,64 € |
| Unit Price without VAT: | 4,84928 € |
|---|---|
| Unit Price with VAT: | 5,77064 € |

