Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLB-353-27ENN-B-F | |
|---|---|
DigiKey Part Number | 432-CLB-353-27ENN-B-F-ND |
Manufacturer | |
Manufacturer Product Number | CLB-353-27ENN-B-F |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 35A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 35A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, cUL, TUV, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLB-00000115 | Carling Technologies | 0 | 432-CLB-00000115-ND | 3,59080 € | Parametric Equivalent |
| CLB-00000199 | Carling Technologies | 0 | 432-CLB-00000199-ND | 3,79708 € | Parametric Equivalent |
| CLB-00000200 | Carling Technologies | 0 | 432-CLB-00000200-ND | 3,59080 € | Parametric Equivalent |
| CLB-00000428 | Carling Technologies | 0 | 432-CLB-00000428-ND | 3,79708 € | Parametric Equivalent |
| CLB-00000431 | Carling Technologies | 0 | 432-CLB-00000431-ND | 4,05334 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,43528 € | 1.717,64 € |
| Unit Price without VAT: | 3,43528 € |
|---|---|
| Unit Price with VAT: | 4,08798 € |

