Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLB-253-11BNN-W-A | |
|---|---|
DigiKey Part Number | 432-CLB-253-11BNN-W-A-ND |
Manufacturer | |
Manufacturer Product Number | CLB-253-11BNN-W-A |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, cUL, TUV, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLB-00000062 | Carling Technologies | 0 | 432-CLB-00000062-ND | 3,91672 € | Parametric Equivalent |
| CLB-00000075 | Carling Technologies | 0 | 432-CLB-00000075-ND | 3,91672 € | Parametric Equivalent |
| CLB-00000086 | Carling Technologies | 0 | 432-CLB-00000086-ND | 3,91672 € | Parametric Equivalent |
| CLB-00000097 | Carling Technologies | 0 | 432-CLB-00000097-ND | 4,16540 € | Parametric Equivalent |
| CLB-00000103 | Carling Technologies | 0 | 432-CLB-00000103-ND | 3,91672 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,66804 € | 1.834,02 € |
| Unit Price without VAT: | 3,66804 € |
|---|---|
| Unit Price with VAT: | 4,36497 € |

