Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLB-103-11ANN-R-E | |
|---|---|
DigiKey Part Number | 432-CLB-103-11ANN-R-E-ND |
Manufacturer | |
Manufacturer Product Number | CLB-103-11ANN-R-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cUL, TUV, UL1077, UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,84082 € | 1.420,41 € |
| Unit Price without VAT: | 2,84082 € |
|---|---|
| Unit Price with VAT: | 3,38058 € |

