Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLB-063-11A1N-R-J/06 | |
|---|---|
DigiKey Part Number | 432-CLB-063-11A1N-R-J/06-ND |
Manufacturer | |
Manufacturer Product Number | CLB-063-11A1N-R-J/06 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, cUL, TUV, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLB-00000182 | Carling Technologies | 0 | 432-CLB-00000182-ND | 3,28378 € | Parametric Equivalent |
| CLB-00000183 | Carling Technologies | 0 | 432-CLB-00000183-ND | 3,28378 € | Parametric Equivalent |
| CLB-00000189 | Carling Technologies | 0 | 432-CLB-00000189-ND | 3,28378 € | Parametric Equivalent |
| CLB-00000211 | Carling Technologies | 0 | 432-CLB-00000211-ND | 3,78512 € | Parametric Equivalent |
| CLB-00000212 | Carling Technologies | 0 | 432-CLB-00000212-ND | 3,53446 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,09846 € | 2.049,23 € |
| Unit Price without VAT: | 4,09846 € |
|---|---|
| Unit Price with VAT: | 4,87717 € |

