Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLB-00000500 | |
|---|---|
DigiKey Part Number | 432-CLB-00000500-ND |
Manufacturer | |
Manufacturer Product Number | CLB-00000500 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 50A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, cUL, TUV, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLB-00000258 | Carling Technologies | 0 | 432-CLB-00000258-ND | 11,75018 € | Parametric Equivalent |
| CLB-00000259 | Carling Technologies | 0 | 432-CLB-00000259-ND | 12,12318 € | Parametric Equivalent |
| CLB-00000305 | Carling Technologies | 0 | 432-CLB-00000305-ND | 12,12318 € | Parametric Equivalent |
| CLB-00000306 | Carling Technologies | 0 | 432-CLB-00000306-ND | 12,24754 € | Parametric Equivalent |
| CLB-00000364 | Carling Technologies | 0 | 432-CLB-00000364-ND | 11,68800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,87450 € | 5.937,25 € |
| Unit Price without VAT: | 11,87450 € |
|---|---|
| Unit Price with VAT: | 14,13066 € |

