Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLB-00000443 | |
|---|---|
DigiKey Part Number | 432-CLB-00000443-ND |
Manufacturer | |
Manufacturer Product Number | CLB-00000443 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 60A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, cUL, TUV, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLB-00000260 | Carling Technologies | 0 | 432-CLB-00000260-ND | 12,74490 € | Parametric Equivalent |
| CLB-00000261 | Carling Technologies | 0 | 432-CLB-00000261-ND | 12,62054 € | Parametric Equivalent |
| CLB-00000262 | Carling Technologies | 0 | 432-CLB-00000262-ND | 12,86922 € | Parametric Equivalent |
| CLB-00000307 | Carling Technologies | 0 | 432-CLB-00000307-ND | 12,74490 € | Parametric Equivalent |
| CLB-00000308 | Carling Technologies | 0 | 432-CLB-00000308-ND | 12,49622 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,62054 € | 6.310,27 € |
| Unit Price without VAT: | 12,62054 € |
|---|---|
| Unit Price with VAT: | 15,01844 € |

