Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLB-00000229 | |
|---|---|
DigiKey Part Number | 432-CLB-00000229-ND |
Manufacturer | |
Manufacturer Product Number | CLB-00000229 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, cUL, TUV, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLB-00000052 | Carling Technologies | 0 | 432-CLB-00000052-ND | 4,72494 € | Parametric Equivalent |
| CLB-00000058 | Carling Technologies | 0 | 432-CLB-00000058-ND | 4,47626 € | Parametric Equivalent |
| CLB-00000070 | Carling Technologies | 0 | 432-CLB-00000070-ND | 4,47626 € | Parametric Equivalent |
| CLB-00000093 | Carling Technologies | 0 | 432-CLB-00000093-ND | 4,72494 € | Parametric Equivalent |
| CLB-00000099 | Carling Technologies | 0 | 432-CLB-00000099-ND | 4,47626 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,22758 € | 2.113,79 € |
| Unit Price without VAT: | 4,22758 € |
|---|---|
| Unit Price with VAT: | 5,03082 € |

