Parametric Equivalent
Parametric Equivalent

CJ2-P2-D4-812-A2D-M7 | |
|---|---|
DigiKey Part Number | 432-CJ2-P2-D4-812-A2D-M7-ND |
Manufacturer | |
Manufacturer Product Number | CJ2-P2-D4-812-A2D-M7 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 120A 480 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 120A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, TUV, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC2-P2-D4-812-61D-M7 | Carling Technologies | 0 | 432-CC2-P2-D4-812-61D-M7-ND | 96,92000 € | Parametric Equivalent |
| CJ2-P0-D4-812-A2D-M7 | Carling Technologies | 0 | 432-CJ2-P0-D4-812-A2D-M7-ND | 117,94100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 117,47700 € | 1.174,77 € |
| Unit Price without VAT: | 117,47700 € |
|---|---|
| Unit Price with VAT: | 139,79763 € |

