Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CJ1B214630A2GE | |
|---|---|
DigiKey Part Number | 432-CJ1B214630A2GE-ND |
Manufacturer | |
Manufacturer Product Number | CJ1B214630A2GE |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C21-B0-10-630-41A-E | Carling Technologies | 0 | 432-C21-B0-10-630-41A-E-ND | 38,10400 € | Parametric Equivalent |
| CJ1-B0-14-630-62G-E | Carling Technologies | 0 | 432-CJ1-B0-14-630-62G-E-ND | 38,10400 € | Parametric Equivalent |
| CJ1-B0-14-630-A2G-E | Carling Technologies | 0 | 432-CJ1-B0-14-630-A2G-E-ND | 44,70500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,18800 € | 501,88 € |
| Unit Price without VAT: | 50,18800 € |
|---|---|
| Unit Price with VAT: | 59,72372 € |

