
CG1-B0-22-650-31A-R | |
|---|---|
DigiKey Part Number | 432-CG1-B0-22-650-31A-R-ND |
Manufacturer | |
Manufacturer Product Number | CG1-B0-22-650-31A-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 277 V AC 125 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CG1-B0-22-650-31A-R Models |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,95100 € | 429,51 € |
| Unit Price without VAT: | 42,95100 € |
|---|---|
| Unit Price with VAT: | 51,11169 € |

