Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CG1-B0-22-620-31A-R | |
|---|---|
DigiKey Part Number | 432-CG1-B0-22-620-31A-R-ND |
Manufacturer | |
Manufacturer Product Number | CG1-B0-22-620-31A-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C11-B0-24-620-51F-FJ | Carling Technologies | 0 | 432-C11-B0-24-620-51F-FJ-ND | 37,50200 € | Parametric Equivalent |
| C31-B0-26-620-12C-FJ | Carling Technologies | 0 | 432-C31-B0-26-620-12C-FJ-ND | 37,50200 € | Parametric Equivalent |
| C31-B0-26-620-52C-FJ | Carling Technologies | 0 | 432-C31-B0-26-620-52C-FJ-ND | 37,50200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,39800 € | 423,98 € |
| Unit Price without VAT: | 42,39800 € |
|---|---|
| Unit Price with VAT: | 50,45362 € |

