Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CF2-B0-12-650-4FG-D | |
|---|---|
DigiKey Part Number | 432-CF2-B0-12-650-4FG-D-ND |
Manufacturer | |
Manufacturer Product Number | CF2-B0-12-650-4FG-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 480 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC2-B0-14-650-63G-D | Carling Technologies | 0 | 432-CC2-B0-14-650-63G-D-ND | 80,61100 € | Parametric Equivalent |
| CF2-B0-14-650-132-D | Carling Technologies | 0 | 432-CF2-B0-14-650-132-D-ND | 83,61700 € | Parametric Equivalent |
| CG2-B0-12-650-33C-D | Carling Technologies | 0 | 432-CG2-B0-12-650-33C-D-ND | 84,77900 € | Parametric Equivalent |
| CG2-B0-14-650-231-D | Carling Technologies | 0 | 432-CG2-B0-14-650-231-D-ND | 79,42500 € | Parametric Equivalent |
| CG2-B0-14-650-332-D | Carling Technologies | 0 | 432-CG2-B0-14-650-332-D-ND | 83,61700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 80,61100 € | 806,11 € |
| Unit Price without VAT: | 80,61100 € |
|---|---|
| Unit Price with VAT: | 95,92709 € |

