Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CF1-B0-34-810-331-C | |
|---|---|
DigiKey Part Number | 432-CF1-B0-34-810-331-C-ND |
Manufacturer | |
Manufacturer Product Number | CF1-B0-34-810-331-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 480 V AC 125 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CF1-B0-34-810-331-C Models |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C11-B0-14-810-61A-C | Carling Technologies | 0 | 432-C11-B0-14-810-61A-C-ND | 48,09400 € | Parametric Equivalent |
| C11-B0-14-810-A42-C | Carling Technologies | 0 | 432-C11-B0-14-810-A42-C-ND | 54,55300 € | Parametric Equivalent |
| C11-B0-14-810-A44-C | Carling Technologies | 0 | 432-C11-B0-14-810-A44-C-ND | 54,55300 € | Parametric Equivalent |
| C11-B9-14-810-311-C | Carling Technologies | 0 | 432-C11-B9-14-810-311-C-ND | 51,60600 € | Parametric Equivalent |
| C21-B0-14-810-331-C | Carling Technologies | 0 | 432-C21-B0-14-810-331-C-ND | 48,09400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,09400 € | 480,94 € |
| Unit Price without VAT: | 48,09400 € |
|---|---|
| Unit Price with VAT: | 57,23186 € |

