
CF1-B0-16-810-311-R | |
|---|---|
DigiKey Part Number | 432-CF1-B0-16-810-311-R-ND |
Manufacturer | |
Manufacturer Product Number | CF1-B0-16-810-311-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 480 V AC 277 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 277 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,25800 € | 532,58 € |
| Unit Price without VAT: | 53,25800 € |
|---|---|
| Unit Price with VAT: | 63,37702 € |

