Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD2-B0-44-650-14A-D | |
|---|---|
DigiKey Part Number | 432-CD2-B0-44-650-14A-D-ND |
Manufacturer | |
Manufacturer Product Number | CD2-B0-44-650-14A-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 250 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC2-B0-22-650-33C-D | Carling Technologies | 0 | 432-CC2-B0-22-650-33C-D-ND | 84,77900 € | Parametric Equivalent |
| CC2-B0-26-650-21J-D | Carling Technologies | 0 | 432-CC2-B0-26-650-21J-D-ND | 84,77900 € | Parametric Equivalent |
| CC2-B0-26-650-23J-D | Carling Technologies | 0 | 432-CC2-B0-26-650-23J-D-ND | 84,77900 € | Parametric Equivalent |
| CF2-B0-24-650-235-D | Carling Technologies | 0 | 432-CF2-B0-24-650-235-D-ND | 83,61700 € | Parametric Equivalent |
| CF2-B0-26-650-24J-D | Carling Technologies | 0 | 432-CF2-B0-26-650-24J-D-ND | 84,77900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 84,36400 € | 843,64 € |
| Unit Price without VAT: | 84,36400 € |
|---|---|
| Unit Price with VAT: | 100,39316 € |

