Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD2-B0-34-810-6FG-C | |
|---|---|
DigiKey Part Number | 432-CD2-B0-34-810-6FG-C-ND |
Manufacturer | |
Manufacturer Product Number | CD2-B0-34-810-6FG-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 480 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C32-B0-24-810-311-C | Carling Technologies | 0 | 432-C32-B0-24-810-311-C-ND | 100,32500 € | Parametric Equivalent |
| C32-B0-34-810-331-C | Carling Technologies | 0 | 432-C32-B0-34-810-331-C-ND | 100,32500 € | Parametric Equivalent |
| CC2-B0-12-810-341-C | Carling Technologies | 0 | 432-CC2-B0-12-810-341-C-ND | 100,32500 € | Parametric Equivalent |
| CC2-B0-14-810-341-C | Carling Technologies | 0 | 432-CC2-B0-14-810-341-C-ND | 100,32500 € | Parametric Equivalent |
| CC2-B0-14-810-63G-C | Carling Technologies | 0 | 432-CC2-B0-14-810-63G-C-ND | 101,48400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 101,48400 € | 1.014,84 € |
| Unit Price without VAT: | 101,48400 € |
|---|---|
| Unit Price with VAT: | 120,76596 € |

