Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD2-B0-24-620-634-D | |
|---|---|
DigiKey Part Number | 432-CD2-B0-24-620-634-D-ND |
Manufacturer | |
Manufacturer Product Number | CD2-B0-24-620-634-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC2-B0-22-620-33C-D | Carling Technologies | 0 | 432-CC2-B0-22-620-33C-D-ND | 84,77900 € | Parametric Equivalent |
| CC2-B0-24-620-111-D | Carling Technologies | 0 | 432-CC2-B0-24-620-111-D-ND | 79,42500 € | Parametric Equivalent |
| CC2-B0-24-620-13A-D | Carling Technologies | 0 | 432-CC2-B0-24-620-13A-D-ND | 80,61100 € | Parametric Equivalent |
| CC2-B0-24-620-311-D | Carling Technologies | 0 | 432-CC2-B0-24-620-311-D-ND | 79,42500 € | Parametric Equivalent |
| CC2-B0-44-620-24A-D | Carling Technologies | 0 | 432-CC2-B0-44-620-24A-D-ND | 84,36400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 79,42500 € | 794,25 € |
| Unit Price without VAT: | 79,42500 € |
|---|---|
| Unit Price with VAT: | 94,51575 € |

