
CD2- - - -634-D | |
|---|---|
DigiKey Part Number | 432-CD2----634-D-ND |
Manufacturer | |
Manufacturer Product Number | CD2- - - -634-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 480 V AC 125 V DC Rocker Panel Mount |
Category | Voltage Rating - AC 480 V |
Manufacturer Carling Technologies | Voltage Rating - DC 125 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CCC, CSA, UL, VDE |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,57000 € | 176,57 € |
| Unit Price without VAT: | 176,57000 € |
|---|---|
| Unit Price with VAT: | 210,11830 € |

