Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD1-B2-11-620-231-C | |
|---|---|
DigiKey Part Number | 432-CD1-B2-11-620-231-C-ND |
Manufacturer | |
Manufacturer Product Number | CD1-B2-11-620-231-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C11-B0-34-620-2A7-C | Carling Technologies | 0 | 432-C11-B0-34-620-2A7-C-ND | 38,10400 € | Parametric Equivalent |
| C11-B0-34-620-632-C | Carling Technologies | 0 | 432-C11-B0-34-620-632-C-ND | 36,82400 € | Parametric Equivalent |
| CC1-B0-14-620-1F1-C | Carling Technologies | 0 | 432-CC1-B0-14-620-1F1-C-ND | 36,82400 € | Parametric Equivalent |
| CC1-B0-16-620-6FG-C | Carling Technologies | 0 | 432-CC1-B0-16-620-6FG-C-ND | 38,10400 € | Parametric Equivalent |
| CC1-B0-34-620-3G1-C | Carling Technologies | 0 | 432-CC1-B0-34-620-3G1-C-ND | 36,82400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,40700 € | 424,07 € |
| Unit Price without VAT: | 42,40700 € |
|---|---|
| Unit Price with VAT: | 50,46433 € |

