Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD1-B0-26-620-16B-DG | |
|---|---|
DigiKey Part Number | 432-CD1-B0-26-620-16B-DG-ND |
Manufacturer | |
Manufacturer Product Number | CD1-B0-26-620-16B-DG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C11-B0-24-620-13A-DG | Carling Technologies | 0 | 432-C11-B0-24-620-13A-DG-ND | 37,20400 € | Parametric Equivalent |
| C11-B0-26-620-23A-DG | Carling Technologies | 0 | 432-C11-B0-26-620-23A-DG-ND | 37,20400 € | Parametric Equivalent |
| C11-B0-44-620-21A-DG | Carling Technologies | 0 | 432-C11-B0-44-620-21A-DG-ND | 39,23200 € | Parametric Equivalent |
| C21-B0-24-620-31A-DG | Carling Technologies | 0 | 432-C21-B0-24-620-31A-DG-ND | 37,20400 € | Parametric Equivalent |
| C21-B0-26-620-23A-DG | Carling Technologies | 0 | 432-C21-B0-26-620-23A-DG-ND | 37,22400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,48400 € | 384,84 € |
| Unit Price without VAT: | 38,48400 € |
|---|---|
| Unit Price with VAT: | 45,79596 € |

